Arrow Electronic Components Online
VS26MT80|VISHAY|simage
VS26MT80|VISHAY|limage
Bridge Rectifiers

VS-26MT80

Diode Rectifier Bridge Single 800V 25A 5-Pin Case D-63

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Peak Average Forward Current (A)
    25
  • Peak Non-Repetitive Forward Surge Current (A)
    375
  • Maximum Forward Voltage (V)
    1.26@40A
  • Peak Reverse Current (uA)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    28.5
  • Package Length
    28.5
  • PCB changed
    5
  • Supplier Package
    Case D-63
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources