Arrow Electronic Components Online
VS26MB140A|VISHAY|simage
VS26MB140A|VISHAY|limage
Bridge Rectifiers

VS-26MB140A

Diode Rectifier Bridge Single 1.4KV 25A 4-Pin Case D-34

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1400
  • Peak Average Forward Current (A)
    25
  • Peak Non-Repetitive Forward Surge Current (A)
    420
  • Maximum Forward Voltage (V)
    1.25@40A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    9.8
  • Package Width
    28.5
  • Package Length
    28.5
  • PCB changed
    4
  • Supplier Package
    Case D-34
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources