Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Material
Si
Configuration
Single Dual Source
Channel Mode
Depletion
Channel Type
N
Number of Elements per Chip
1
Mode of Operation
Class-A
Maximum Drain-Source Voltage (V)
80
Maximum Gate-Source Voltage (V)
±40
Maximum Gate Threshold Voltage (V)
4.4
Maximum VSWR
30
Maximum Continuous Drain Current (A)
20
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
1000
Typical Input Capacitance @ Vds (pF)
400@28V
Typical Reverse Transfer Capacitance @ Vds (pF)
50@28V
Typical Output Capacitance @ Vds (pF)
375@28V
Typical Forward Transconductance (S)
5(Min)
Maximum Power Dissipation (mW)
300000
Maximum Output Power (W)
150
Typical Power Gain (dB)
23
Maximum Frequency (MHz)
175
Typical Drain Efficiency (%)
45
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Box
Mounting
Screw
Package Height
7.11(Max)
Package Width
12.83(Max)
Package Length
24.89(Max)
PCB changed
4
Supplier Package
Style M-174
Pin Count
4

