Bel Power SolutionsVRAE-01E1A0DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.6V to 5.1V 1.5A 7.65W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 5.5 | |
| 12 | |
| 13.8 | |
| 0.6 to 5.1 | |
| 1.5 | |
| 7.65 | |
| DC/DC | |
| Yes | |
| Positive | |
| 0 | |
| 70 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 7.59(Max) |
| Package Length | 10.41 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

