Arrow Electronic Components Online
VR68000006805JAC00|VISHAY|simage
VR68000006805JAC00|VISHAY|limage
Resistor Fixed Single-Through Hole

VR68000006805JAC00

Res Metal Glaze 68M Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    68M
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    10000
  • Power Rating (W)
    1
  • Technology
    Metal Glaze
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Voltage|Pulse Withstanding
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    6.8
  • Product Length (mm)
    18
  • Product Weight (g)
    1.69
  • Lead Diameter (mm)
    0.78
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources