Resistor Fixed Single-Through Hole
VR68000001003FAC00
Res Metal Glaze 100K Ohm 1% 1W ±200ppm/°C Conformal Coated AXL Ammo
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
100K
Tolerance
1%
Maximum Voltage Rating (V)
10000
Power Rating (W)
1
Technology
Metal Glaze
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
6.8
Product Length (mm)
18
Product Weight (g)
1.69
Lead Diameter (mm)
0.78
Mounting
Through Hole

