Arrow Electronic Components Online
VR4A|CORNELL|simage
VR4A|CORNELL|limage
Capacitor Accessories

VR4A

Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Vertical Mounting Clamp
  • Capacitor Type
    Capacitor Aluminum Electrolytic
  • Body Material
    CRS
  • Body Plating
    Zinc Chromate
  • Product Diameter (mm)
    38.1
  • Product Length (mm)
    59.53
  • Product Height (mm)
    19.05

Documentation and Resources

Datasheets
Design resources