Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.90.00.00
Automotive
No
PPAP
No
Type
Vertical Mounting Clamp
Capacitor Type
Capacitor Aluminum Electrolytic
Body Material
CRS
Body Plating
Zinc Chromate
Product Diameter (mm)
38.1
Product Length (mm)
59.53
Product Height (mm)
19.05

