Top Searched
Power Transformers
VPT48-10400
Power Transformer 4000VAC 500VA 8 Terminal Wire Lead Center Single Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Toroidal Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
20800|10400
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
24|48
High Potential
4000VAC
Power Rating
500VA
Lead Style
Wire Lead
Mounting
Center Single Hole
Number of Terminals
8
Packaging
Box|Tube
Product Length (mm)
141
Product Height (mm)
66
Product Depth (mm)
141
Order Quantity

