Power Transformers
VPT230-10870
Power Transformer 4000VAC 2.5kVA 8 Terminal Wire Lead Center Single Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Toroidal Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
21740|10870
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
115|230
High Potential
4000VAC
Power Rating
2.5KVA
Lead Style
Wire Lead
Mounting
Center Single Hole
Number of Terminals
8
Packaging
Box|Tube
Product Length (mm)
210
Product Height (mm)
120
Product Depth (mm)
210
Order Quantity

