VPT12-2080
Power Transformer 4000VAC 25VA 8 Terminal Wire Lead Center Single Hole
Triad MagneticsThe VPT12-2080 is a toroid transformer with two primary inputs and two secondary outputs providing multiple configurations, including dual output supply, voltages, and isolated power rails. If both input coils and both output coils are connected, then the output voltage of the transformer will be 12 V for a 230 V input and 6 V for a 115 V input. The transformer has a maximum power of 25 VA, has a high potential of 4,000 VAC between the primary and secondary coils, and utilizes Class B insulation. Toroidal transformers have advantages over traditional EI transformers, such as being able to reduce stray fields, increase efficiency, and minimize size. The VPT12-2080 has dimensions of 74 × 34 × 74 mm and a weight of 400 g.
Drawings/Package
Key Features
-
25-VA power rating
-
Toroid design prevents stray fields, increases efficiency and size
-
Dual primary and secondary coils provide multiple configurations
-
RoHS 3-compliant
General Applications
-
Power supplies
-
AC conversion systems
-
Inverters
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
Unknown
PPAP
Unknown
Transformer Type
Toroidal Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
4160|2080
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
6|12
High Potential
4000VAC
Power Rating
25VA
Lead Style
Wire Lead
Mounting
Center Single Hole
Number of Terminals
8
Packaging
Box|Tube
Product Length (mm)
74
Product Height (mm)
34
Product Depth (mm)
74

