Arrow Electronic Components Online
VPS230190|TRIADM|simage
VPS230190|TRIADM|limage
Power Transformers

VPS230-190

Power Transformer 4000VAC 43VA 10 Terminal Quick Connect Flange Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    380|190
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    115|230
  • High Potential
    4000VAC
  • Power Rating
    43VA
  • Lead Style
    Quick Connect
  • Mounting
    Flange Mount
  • Number of Terminals
    10
  • Packaging
    Carton
  • Product Length (mm)
    79.4
  • Product Height (mm)
    68.3
  • Product Depth (mm)
    58.7

Documentation and Resources

Datasheets
Design resources