Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
VPP122400
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
8400|2400
Primary Side Voltage (V)
230|115
Secondary Side Voltage (V)
6.3|12.6
High Potential
4000VAC
Power Rating
30VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Packaging
Carton
Product Length (mm)
66.7
Product Height (mm)
39.7
Product Depth (mm)
55.6

