Arrow Electronic Components Online
VPM481040|TRIADM|simage
VPM481040|TRIADM|limage
Power Transformers

VPM48-1040

Power Transformer 4000VAC 50VA Wire Lead Chassis Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Quad
  • Secondary Configuration
    Dual
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    2080|1040
  • Primary Side Voltage (V)
    100|120|220|240
  • Secondary Side Voltage (V)
    24|48
  • High Potential
    4000VAC
  • Power Rating
    50VA
  • Lead Style
    Wire Lead
  • Mounting
    Chassis Mount
  • Packaging
    Box|Tube
  • Product Length (mm)
    92
  • Product Height (mm)
    38
  • Product Depth (mm)
    92
Order Quantity

Documentation and Resources

Datasheets
Design resources