Arrow Electronic Components Online
VPM24020800|TRIADM|simage
VPM24020800|TRIADM|limage
Power Transformers

VPM240-20800

Power Transformer 4000VAC 5kVA Wire Lead Chassis Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.32.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Toroidal Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    41600|20800
  • Primary Side Voltage (V)
    208|240
  • Secondary Side Voltage (V)
    120|240
  • High Potential
    4000VAC
  • Power Rating
    5KVA
  • Lead Style
    Wire Lead
  • Mounting
    Chassis Mount
  • Packaging
    Box|Tube
  • Product Length (mm)
    320
  • Product Height (mm)
    148
  • Product Depth (mm)
    320

Documentation and Resources

Datasheets
Design resources