Arrow Electronic Components Online
VPM24010400|TRIADM|simage
VPM24010400|TRIADM|limage
Power Transformers

VPM240-10400

Power Transformer, Chassis Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.32.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Primary Side Voltage (V)
    100|120|200|240
  • Secondary Side Voltage (V)
    120|240
  • High Potential
    4000VAC
  • Power Rating
    2500VA
  • Packaging
    Box|Tube

Documentation and Resources

Datasheets
Design resources