Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Toroidal Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Secondary Side Connection
Series|Parallel
Secondary Side Current (mA)
20800|41600
Primary Side Voltage (V)
240|220|120|100
Secondary Side Voltage (V)
6|12
High Potential
4000VAC
Power Rating
250VA
Lead Style
Wire Lead
Mounting
Chassis Mount
Packaging
Box|Tube
Product Length (mm)
123
Product Height (mm)
60
Product Depth (mm)
123

