Arrow Electronic Components Online
VP5-0083-R|EATON|simage
VP5-0083-R|EATON|limage
Inductor Surface Mount

VP5-0083-R

Inductor Power Wirewound 5.3uH 20% Ferrite 2.08A 0.047Ohm DCR Bulk

Eaton
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    5.3u
  • Tolerance
    20%
  • Maximum DC Current (A)
    2.08(Typ)
  • Maximum Saturation Current (A)
    2.95(Typ)
  • Maximum DC Resistance (Ohm)
    0.047
  • Number of Terminals
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Maximum Product Length (mm)
    21
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    28.5
  • Maximum Product Height (mm)
    10.8

Documentation and Resources

Datasheets
Design resources