Arrow Electronic Components Online
VP2106N3G|MICROCHP|simage
VP2106N3G|MICROCHP|limage
MOSFET

VP2106N3-G

Trans MOSFET P-CH Si 60V 0.25A 3-Pin TO-92 Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    0.25
  • Maximum Drain-Source Resistance (mOhm)
    12000@10V
  • Typical Input Capacitance @ Vds (pF)
    45@25V
  • Typical Output Capacitance (pF)
    22
  • Maximum Power Dissipation (mW)
    740
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    5
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    9000@10V|11000@5V
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed
Order Quantity

Documentation and Resources

Datasheets
Design resources