Arrow Electronic Components Online
VP1-0190-R|EATON|simage
VP1-0190-R|EATON|limage
Inductor Surface Mount

VP1-0190-R

Inductor Power Wirewound 12.2uH 20% Ferrite 0.85A 0.145Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    12.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Maximum DC Current (A)
    0.85(Typ)
  • Maximum Saturation Current (A)
    0.43(Typ)
  • Maximum DC Resistance (Ohm)
    0.145
  • Number of Terminals
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13
  • Maximum Product Height (mm)
    6.2
Order Quantity

Documentation and Resources

Datasheets
Design resources