Arrow Electronic Components Online
VOM453T|VISHAY|limage
VOM453T|VISHAY|simage
Transistor and Photovoltaic Output Photocouplers

VOM453T

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R

Vishay
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Current Transfer Ratio (%)
    50
  • Standards
    CSA, cUL, UL
  • Maximum Collector Current (mA)
    8
  • Maximum Power Dissipation (mW)
    100
  • Typical Forward Voltage (V)
    1.4
  • Maximum Reverse Voltage (V)
    3
  • Maximum Forward Current (mA)
    25
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    20
  • Current Transfer Ratio Test Current (mA)
    16
  • Maximum Data Rate
    1MBd(Typ)
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    4.83(Max)
  • Package Length
    4.67(Max)
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources