Arrow Electronic Components Online
VOM1271T|VISHAY|limage
VOM1271T|VISHAY|simage
Transistor and Photovoltaic Output Photocouplers

VOM1271T

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Linear Photovoltaic
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.6
  • Standards
    CSA, cUL, FIMKO, UL
  • Minimum Forward Voltage (V)
    1.2
  • Typical Forward Voltage (V)
    1.4
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.12
  • Package Width
    4.57
  • Package Length
    4.92(Max)
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources