Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.25
Output Power (W)
6
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
3000VAC(Max)
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
0.6
Input Frequency (Hz)
47 to 63
Efficiency (%)
80(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
16.5
Package Width
35
Package Length
55
PCB changed
4
Pin Count
4

