Arrow Electronic Components Online
VOF505|CUI|simage
VOF505|CUI|limage
AC to DC Power Supplies

VOF-50-5

AC/DC Power Supply Single-OUT 5V 6.67A 33.35W 7-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    VOF-50-5
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    6.67
  • Output Power (W)
    33.35
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    277
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    1.1(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    82(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Supplier Temperature Grade
    Commercial
  • Product Weight (g)
    160
  • Mounting
    Screw
  • Package Height
    33.6
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources