Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
3.4
Output Power (W)
50
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
230|110
Maximum AC Input Voltage (V)
277
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
1.1(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Efficiency (%)
88(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Temperature Grade
Commercial
Product Weight (g)
160
Mounting
Screw
Package Height
33.6
Package Width
50.8
Package Length
101.6
PCB changed
7
Pin Count
7

