Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
23.33
Output Power (W)
280
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
230|110
Maximum AC Input Voltage (V)
277
Minimum Isolation Voltage
3000VAC(Typ)
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
3.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3(Typ)
Efficiency (%)
88(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Weight (g)
360
Mounting
Screw
Package Height
36.6 + 3(Max)
Package Width
76.2
Package Length
127
PCB changed
14
Pin Count
14

