Arrow Electronic Components Online
VOF225C15CNF|CUI|simage
VOF225C15CNF|CUI|limage
AC to DC Power Supplies

VOF-225C-15-CNF | Open-Frame Chassis Mount Ac-Dc Power Supplies

CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications

CUI Inc
Datasheets 

  •  Features and Benefits
  • •  180 W - 225 W
  • •  85 ~ 264 Vac input (universal)
  • •  12 ~ 48 Vdc output options
  • •  -40 to +70°C temperature range
  • •  Active power factor correction (PFC)
  • •  Adjustable output via trim POT
  • •  Certified to 62368, 60335, and 61558 safety standards
  • •  Suitable for safety class I or class II installations
  • •  Over voltage, over current, over temperature, and short circuit protections
  • •  Low leakage current (< 0.1 mA)
  • •  Low standby power consumption (0.5 W)


Related Products

Chassis Mount VOF-180C-CNF Series

Chassis Mount VOF-225C-CNF Series


Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    15
  • Output Power (W)
    225
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Maximum Input Current (A)
    3
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1(Typ)
  • Efficiency (%)
    93(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Weight (g)
    260
  • Mounting
    Chassis
  • Package Height
    37
  • Package Width
    62
  • Package Length
    103.4
  • PCB changed
    11
  • Pin Count
    11

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources