Arrow Electronic Components Online
VOF155|CUI|simage
VOF155|CUI|limage
AC to DC Power Supplies

VOF-15-5

AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    3000VAC(Typ)
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.6
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    75(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    18
  • Package Width
    48.6
  • Package Length
    70
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources