Arrow Electronic Components Online
VOD206T|VISHAY|simage
VOD206T|VISHAY|limage
Transistor and Photovoltaic Output Photocouplers

VOD206T

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    4000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.55
  • Maximum Collector-Emitter Voltage (V)
    70
  • Maximum Current Transfer Ratio (%)
    125
  • Standards
    cUL, UL
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    300
  • Maximum Reverse Voltage (V)
    6
  • Typical Forward Voltage (V)
    1.2
  • Maximum Forward Current (mA)
    30
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    63
  • Current Transfer Ratio Test Current (mA)
    10
  • Typical Rise Time (us)
    5
  • Typical Fall Time (us)
    4
  • Mounting
    Surface Mount
  • Package Height
    3.03(Max)
  • Package Width
    3.91
  • Package Length
    5.84
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    VOD206T
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources