Transistor and Photovoltaic Output Photocouplers
VO618A-3X017T
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.65
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
200
Standard
BSI|cUL|DIN|EN|FIMKO|UL|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Minimum Forward Voltage (V)
1
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.1
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
2
Typical Fall Time (us)
2
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

