Transistor and Photovoltaic Output Photocouplers
VO617A-3
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.65
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
200
Standards
BSI, CSA, cUL, FIMKO, IEC, UL
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
200
Minimum Forward Voltage (V)
1
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.35
Maximum Forward Current (mA)
60
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
2
Typical Fall Time (us)
2
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole
Family/Series
VO617A
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

