Triac and SCR Output Photocouplers
VO4256H-X007T
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin DIP SMD
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Standard
CSA|cUL|FIMKO|UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
420
Minimum Isolation Voltage (Vrms)
4420
Typical Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.4
Repetitive Peak Off-State Voltage (V)
600
Maximum Reverse Voltage (V)
6
Typical Critical Rate of Rise of Off-State Voltage (V/us)
5000(Min)
Maximum Forward Current (mA)
60
Minimum Trigger Current (mA)
2(Max)
Maximum Continuous Output Current (mA)
300
Repetitive Peak Off-State Current (uA)
100
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Height
3.55
Package Width
6.5
Package Length
9(Max)
PCB changed
6
Supplier Package
DIP SMD
Pin Count
6
Lead Shape
Gull-wing

