Top Purchased
IGBT and MOSFET Gate Driver Photocouplers
VO3120
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP Tube
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Common Mode Rejection (kV/us)
25
Maximum Rise Time (ns)
100(Typ)
Maximum Fall Time (ns)
100(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
400
Maximum Propagation Delay Time (tPHL) (ns)
400
Maximum Pulse Width Distortion (ns)
200
Output Type
Totem-Pole
Maximum Peak Output Current (A)
2.5
Maximum Forward Current (mA)
25
Minimum Forward Voltage (V)
1
Maximum Forward Voltage (V)
1.6
Maximum Reverse Voltage (V)
5
Common Mode Voltage (V)
1500
Maximum Operating Supply Voltage (V)
32
Maximum Power Dissipation (mW)
295
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tube
Mounting
Through Hole
Package Height
3.81(Max)
Package Width
6.81(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

