Arrow Electronic Components Online
VO2223B|VISHAY|simage
VO2223B|VISHAY|limage
Triac and SCR Output Photocouplers

VO2223B

Optocoupler Triac AC-OUT 600V 7-Pin DIP Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Zero-Crossing Circuit
    No
  • Standard
    cUL|FIMKO|UL
  • Output Device
    Triac
  • Output Type
    AC
  • Maximum Output Voltage (VAC)
    420
  • Minimum Isolation Voltage (Vrms)
    5300
  • Minimum Forward Voltage (V)
    0.9
  • Maximum Forward Voltage (V)
    1.5
  • Repetitive Peak Off-State Voltage (V)
    600
  • Maximum Reverse Voltage (V)
    5
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    600
  • Maximum Forward Current (mA)
    50
  • Minimum Trigger Current (mA)
    3.5(Typ)
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.55
  • Package Width
    6.6
  • Package Length
    9.75
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources