Arrow Electronic Components Online
VO14642AABTR|VISHAY|simage
VO14642AABTR|VISHAY|limage
Top Searched

VO14642AABTR

Relay SSR 50mA 1.6V DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.6
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    2
  • Output Device
    MOSFET
  • Output Type
    AC, DC
  • I/O Isolation Voltage (V)
    5300(RMS)
  • Maximum Off-State Leakage Current (uA)
    1
  • Maximum Power Dissipation (mW)
    330
  • Maximum Turn-On Time (ms)
    0.8
  • Maximum Turn-Off Time (ms)
    0.8
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.55
  • Package Width
    6.65
  • Package Length
    7.6(Max)
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources