Arrow Electronic Components Online
VO0631T|VISHAY|simage
VO0631T|VISHAY|limage
Logic Output Photocouplers

VO0631T

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    NAND
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    10MBd(Typ)
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    4000
  • Typical Rise Time (us)
    0.023
  • Typical Fall Time (us)
    0.007
  • Maximum Propagation Delay Time (ns)
    100
  • Standard
    CSA|cUL|UL
  • Input Type
    DC
  • Output Type
    Open Drain
  • Maximum Forward Current (mA)
    15
  • Maximum Continuous Output Current (mA)
    50
  • Minimum Forward Voltage (V)
    1.1
  • Typical Forward Voltage (V)
    1.4
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Surface Mount
  • Package Height
    3.18
  • Package Width
    3.91
  • Package Length
    4.88
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources