Top Searched
Logic Output Photocouplers
VO0601-X001T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
NAND
Number of Channels per Chip
2
Maximum Data Rate
10MBd(Typ)
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
4000
Typical Rise Time (us)
0.023
Typical Fall Time (us)
0.007
Maximum Propagation Delay Time (ns)
100
Standards
CSA, cUL, DIN, EN, UL, VDE
Input Type
DC
Output Type
Open Drain
Maximum Forward Current (mA)
15
Maximum Continuous Output Current (mA)
50
Minimum Forward Voltage (V)
1.1
Typical Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.18
Package Width
3.91
Package Length
4.88
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
VO0661T
ROHS Version
2011/65/EU, 2015/863
Order Quantity

