Current Limit Switches
VNQ5E250AJTR-E
Current Limit SW 4-IN 4-OUT to 14A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Number of Inputs
4
Number of Outputs
4
Maximum Output Current (A)
14
Typical Switch On Resistance (mOhm)
300(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.62(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
PowerSSO EP
Pin Count
16
Lead Shape
Gull-wing

