Arrow Electronic Components Online
VNQ500PEPTRE|STMICRO|simage
VNQ500PEPTRE|STMICRO|limage
Current Limit Switches

VNQ500PEPTR-E

Current Limit SW 4-IN 4-OUT 5.5V to 36V 0.9A 12-Pin PowerSSO EP T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    0.9
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    36
  • Typical Switch On Resistance (mOhm)
    500(Max)
  • Maximum Power Dissipation (mW)
    7300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing
  • Family/Series
    VNQ500PEP-E
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources