Current Limit Switches
VNP35N07-E
Current Limit SW 1-IN 1-OUT to 18V 45A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q100
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
45
Maximum Input Voltage (V)
18
Typical Switch On Resistance (mOhm)
28(Max)
Maximum Power Dissipation (mW)
125000
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole
Order Quantity

