Arrow Electronic Components Online
VNLD5160TRE|STMICRO|simage
VNLD5160TRE|STMICRO|limage
Current Limit Switches

VNLD5160TR-E

Current Limit SW 2-IN 2-OUT to 7.5A 8-Pin SO N T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    2
  • Number of Outputs
    2
  • Maximum Output Current (A)
    7.5
  • Typical Switch On Resistance (mOhm)
    160
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources