Arrow Electronic Components Online
VNI4140K32|STMICRO|simage
VNI4140K32|STMICRO|limage
Current Limit Switches

VNI4140K-32

Current Limit SW 4-IN 4-OUT to 41V 1A 24-Pin PowerSSO EP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    1
  • Maximum Input Voltage (V)
    41
  • Typical Switch On Resistance (mOhm)
    80(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources