Arrow Electronic Components Online
VNH9013YTR|STMICRO|simage
VNH9013YTR|STMICRO|limage
Motor Controller and Driver ICs

VNH9013YTR

H-Bridge Motor Driver 36-Pin PowerSSO EP T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    40
  • Operating Supply Voltage Range (V)
    80(Max)
  • Maximum Operating Supply Voltage (V)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources