Motor Controller and Driver ICs
VNH7040AYTR
H-Bridge Motor Driver 36-Pin PowerSSO EP T/R Automotive AEC-Q100
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Interface Type
PWM
Output Configuration
H-Bridge
Maximum Output Current (A)
35
Minimum Operating Supply Voltage (V)
4
Operating Supply Voltage Range (V)
4 to 28
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
36
Standard Package Name
SO
Supplier Package
PowerSSO EP
Pin Count
36
Lead Shape
Gull-wing
Order Quantity

