Motor Controller and Driver ICs
VNH5019ATR-E
H-Bridge Motor Driver Automotive 30-Pin MultiPowerSO EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Interface Type
PWM
Output Configuration
H-Bridge
Maximum Output Current (A)
30
Minimum Operating Supply Voltage (V)
5.5
Operating Supply Voltage Range (V)
5.5 to 24
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.25(Max) mm
Package Width
16 mm
Package Length
17.2 mm
PCB changed
30
Standard Package Name
SO
Supplier Package
MultiPowerSO EP
Pin Count
30
Lead Shape
Gull-wing

