Arrow Electronic Components Online
Specialized Interfaces

VNC2 DEBUG MODULE

Debug Module Serial Interface 6-Pin

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Debug Module
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    4.25
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Width
    12.8
  • Package Length
    29.93
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources