Arrow Electronic Components Online
VNC248L1CREEL|FTDI|simage
VNC248L1CREEL|FTDI|limage
USB Interface ICs

VNC2-48L1C-REEL

Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V T/R 48-Pin LQFP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Host Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|Full Speed
  • Maximum Data Rate (Mbps)
    12
  • Maximum Operating Frequency (MHz)
    48
  • Protocols Supported
    USB 1.1/USB 2.0
  • Interface Type
    SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.62|1.98
  • Maximum Operating Supply Voltage (V)
    2.97|3.63
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Typical Supply Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources