Arrow Electronic Components Online
VN820SPTRE|STMICRO|simage
VN820SPTRE|STMICRO|limage
Current Limit Switches

VN820SPTR-E

Current Limit SW 1-IN 1-OUT to 20A 10-Pin PowerSO EP T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    20
  • Typical Switch On Resistance (mOhm)
    40(Max)
  • Maximum Power Dissipation (mW)
    65800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.65(Max)
  • Package Width
    9.5(Max)
  • Package Length
    7.6(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources