Arrow Electronic Components Online
VN820PTTRE|STMICRO|limage
VN820PTTRE|STMICRO|simage
Current Limit Switches

VN820PTTR-E

Current Limit SW 1-IN 1-OUT to 20A Automotive AEC-Q100 5-Pin(4+Tab) PPAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    20
  • Typical Switch On Resistance (mOhm)
    40(Max)
  • Maximum Power Dissipation (mW)
    65800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    6.2(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Supplier Package
    PPAK
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources