Arrow Electronic Components Online
VN7007AHTR|STMICRO|limage
VN7007AHTR|STMICRO|simage
Current Limit Switches

VN7007AHTR

Current Limit SW 1-IN 1-OUT to 140A 8-Pin(7+Tab) Octapak T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    140
  • Typical Switch On Resistance (mOhm)
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.1
  • Package Length
    6.5
  • PCB changed
    7
  • Tab
    Tab
  • Supplier Package
    Octapak
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources